onsemi 600V 18A, Diode, 2-Pin TO-220F UD1006FR-H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-7829
Mfr. Part No.:
UD1006FR-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current

18A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

150ns

Peak Non-Repetitive Forward Surge Current

120A

UD1006FR is Planar Ultrafast Rectifier, Low VF type, 10A, 600V, 1.3V, TO-220F-2FS for Switching Applications.

VRRM=600V
VF=1.3V max (IF=10A)
trr=60ns(typ) (IF=0.5A, IR=1A)
Halogen free compliance