onsemi 100V 16A, Dual Diode, 3-Pin TO-220 MBR16100CTG
- RS Stock No.:
- 186-7776
- Mfr. Part No.:
- MBR16100CTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7776
- Mfr. Part No.:
- MBR16100CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 16A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 100V | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
This Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal.
16 Amps Total (8.0 Amps Per Diode Leg)
Guard-Ring for Stress Protection
Low Forward Voltage
175ºC Operating Junction Temperature
Low Power Loss/High Efficiency
High Surge Capacity
Low Stored Charge Majority Carrier Conduction
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes:260ºC Max. for 10 Seconds
Shipped 50 units per plastic tube
Marking: B16100
Pb-Free Packages are Available
Guard-Ring for Stress Protection
Low Forward Voltage
175ºC Operating Junction Temperature
Low Power Loss/High Efficiency
High Surge Capacity
Low Stored Charge Majority Carrier Conduction
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes:260ºC Max. for 10 Seconds
Shipped 50 units per plastic tube
Marking: B16100
Pb-Free Packages are Available
