onsemi 200V 16A, Dual Silicon Junction Diode, 3-Pin D2PAK MURB1620CTRG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-7765
Mfr. Part No.:
MURB1620CTRG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

200V

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

85ns

Peak Non-Repetitive Forward Surge Current

100A

The Ultrafast Rectifier is designed for use in negative switching power supplies, inverters and as free wheeling diodes. Also, when used in conjunction with common cathode dual Ultrafast Rectifiers, this device makes a single phase full-wave bridge.

Common Anode Dual Rectifier (8.0 A per Leg or 16 A per Package)
Ultrafast 35 Nanosecond Reverse Recovery Times
Exhibits Soft Recovery Characteristics
High Temperature Glass Passivated Junction
Low Leakage Specified @ 150 C Case Temperature
Current Derating @ Both Case and Ambient Temperatures
Complement to MUR1605CT Series of Common Cathode Devices
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped 50 units per plastic tube
Marking: U1620R
PPAP capable
NRVUB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy