onsemi 45V 40A, Dual Diode, 3-Pin TO-220 MBR40L45CTG
- RS Stock No.:
- 186-7693
- Mfr. Part No.:
- MBR40L45CTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7693
- Mfr. Part No.:
- MBR40L45CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 45V | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
Enhanced Schottky rectifiers with lower Vf and higher surge to provide lower power loss and higher efficiency.
Low Forward Voltage
Low Power Loss/High Efficiency
High Surge Capacity
175C Operating Junction Temperature
40 A Total (20 A Per Diode Leg)
Guard-Ring for Stress Protection
Mechanical Characteristics:
Case: Epoxy, Molded
Weight (Approximately): 1.9 Grams
Finish: All External Surfaces Corrosion Resistant and Terminal Leads
Lead Temperature for Soldering Purposes:260C Max. for 10 Seconds
Power Supply
Benefit
Better and higher efficiencies
Applications
Power Supply Output Rectification
Power Management
Instrumentation
Low Power Loss/High Efficiency
High Surge Capacity
175C Operating Junction Temperature
40 A Total (20 A Per Diode Leg)
Guard-Ring for Stress Protection
Mechanical Characteristics:
Case: Epoxy, Molded
Weight (Approximately): 1.9 Grams
Finish: All External Surfaces Corrosion Resistant and Terminal Leads
Lead Temperature for Soldering Purposes:260C Max. for 10 Seconds
Power Supply
Benefit
Better and higher efficiencies
Applications
Power Supply Output Rectification
Power Management
Instrumentation
