onsemi 150V 15A, Silicon Junction Diode, 2-Pin TO-220AC MUR1515G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-7664
Mfr. Part No.:
MUR1515G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

200A

The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Ultrafast 35 and 60 Nanosecond Recovery Time
175 C Operating Junction Temperature
High Voltage Capability to 600 Volts
Low Forward Drop
Low Leakage Specified @ 150 C Case Temperature
Current Derating Specified @ Both Case and Ambient Temperatures
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
PPAP capable
SUR8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
End Products
ATX Power Supply
Flat Panel Display
Server
Note Book Adapter
Applications
SMPS: DCM CRM PFC