onsemi 100V 40A, Dual Schottky Diode, 3-Pin D2PAK MBRB41H100CTT4G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-7635
Mfr. Part No.:
MBRB41H100CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

100V

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

350A

Enhanced Schottky rectifiers with lower VF, higher surge, and lower IR parameters.

Low Forward Voltage: 0.67 V @ 125C
Low Power Loss/High Efficiency
High Surge Capacity
175º C Operating Junction Temperature
40 A Total (20 A Per Diode Leg)
Guard-Ring for Stress Protection
Pb-Free Package is Available
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: Approximately 1.9 grams
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260C Max. for 10 Seconds
PPAP capable
NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications
Power Supply - Output Rectification
Power Management
Instrumentation