onsemi 200V 6A, Dual Silicon Junction Diode, 3-Pin DPAK MSRD620CTG
- RS Stock No.:
- 186-7613
- Mfr. Part No.:
- MSRD620CTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7613
- Mfr. Part No.:
- MSRD620CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Peak Reverse Recovery Time | 55ns | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 200V | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Peak Reverse Recovery Time 55ns | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Soft Ultrafast Rectifier is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodse and polarity protection diodes.
Soft Ultrafast Recovery (35 ns typ.)
Highly Stable Oxide Passivated Junction
Matched Dual Die Construction - May Be Paralleled for High Current Output
Short Heat Sink Tab Manufactured - Not Sheared
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 0.4 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped in 75 units per plastic tube
Marking: S620T
PPAP capable
SSRD8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Highly Stable Oxide Passivated Junction
Matched Dual Die Construction - May Be Paralleled for High Current Output
Short Heat Sink Tab Manufactured - Not Sheared
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 0.4 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped in 75 units per plastic tube
Marking: S620T
PPAP capable
SSRD8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
