onsemi 60V 3A, Diode, 2-Pin SOD-123HE FSV360FP
- RS Stock No.:
- 186-7564
- Mfr. Part No.:
- FSV360FP
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7564
- Mfr. Part No.:
- FSV360FP
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123HE | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 650mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 10.62 (Typ.)ns | |
| Peak Non-Repetitive Forward Surge Current | 80A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOD-123HE | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 650mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 10.62 (Typ.)ns | ||
Peak Non-Repetitive Forward Surge Current 80A | ||
FSV360FP: Surface Mount Schottky Barrier Rectifier
Low Forward Voltage Drop:
FSV340FP: 0.52 V Maximum at 3 A, TA = 25°C
FSV360FP: 0.65 V Maximum at 3 A, TA = 25°C
Larger Cathode Pad for Improved Power Dissipation
Ultra Thin Profile - Maximum Height of 1.0 mm
High Surge Capacity
Green Mold Compound
FSV340FP: 0.52 V Maximum at 3 A, TA = 25°C
FSV360FP: 0.65 V Maximum at 3 A, TA = 25°C
Larger Cathode Pad for Improved Power Dissipation
Ultra Thin Profile - Maximum Height of 1.0 mm
High Surge Capacity
Green Mold Compound
