onsemi 100V 16A, Dual Silicon Junction Diode, 3-Pin TO-220 MUR1610CTG
- RS Stock No.:
- 186-7510
- Mfr. Part No.:
- MUR1610CTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7510
- Mfr. Part No.:
- MUR1610CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 16A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 100V | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 35 and 60 Nanosecond Recovery Times
175 C Operating Junction Temperature
@ 1/8"
High Temperature Glass Passivated Junction
High Voltage Capability to 600 Volts
Low Leakage Specified @ 150 C Case Temperature
Current Derating @ Both Case and Ambient Temperatures
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Marking: U1610, U1615, U1620, U1640, U1660
175 C Operating Junction Temperature
@ 1/8"
High Temperature Glass Passivated Junction
High Voltage Capability to 600 Volts
Low Leakage Specified @ 150 C Case Temperature
Current Derating @ Both Case and Ambient Temperatures
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Marking: U1610, U1615, U1620, U1640, U1660
