onsemi 150V 15A, Silicon Junction Diode, 2-Pin TO-220AC MUR1515G
- RS Stock No.:
- 186-7509
- Mfr. Part No.:
- MUR1515G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7509
- Mfr. Part No.:
- MUR1515G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 35ns | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 35 and 60 Nanosecond Recovery Time
175 C Operating Junction Temperature
High Voltage Capability to 600 Volts
Low Forward Drop
Low Leakage Specified @ 150 C Case Temperature
Current Derating Specified @ Both Case and Ambient Temperatures
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
PPAP capable
SUR8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
End Products
ATX Power Supply
Flat Panel Display
Server
Note Book Adapter
Applications
SMPS: DCM CRM PFC
175 C Operating Junction Temperature
High Voltage Capability to 600 Volts
Low Forward Drop
Low Leakage Specified @ 150 C Case Temperature
Current Derating Specified @ Both Case and Ambient Temperatures
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
PPAP capable
SUR8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
End Products
ATX Power Supply
Flat Panel Display
Server
Note Book Adapter
Applications
SMPS: DCM CRM PFC
