onsemi 200V 6A, Dual Silicon Junction Diode, 3-Pin DPAK MSRD620CTG

Stock information currently inaccessible
RS Stock No.:
186-7507
Mfr. Part No.:
MSRD620CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

200V

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

55ns

Peak Non-Repetitive Forward Surge Current

50A

State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Soft Ultrafast Rectifier is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodse and polarity protection diodes.

Soft Ultrafast Recovery (35 ns typ.)
Highly Stable Oxide Passivated Junction
Matched Dual Die Construction - May Be Paralleled for High Current Output
Short Heat Sink Tab Manufactured - Not Sheared
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 0.4 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped in 75 units per plastic tube
Marking: S620T
PPAP capable
SSRD8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy