onsemi 40V 6A, Dual Diode, 3-Pin DPAK MBRD640CTGOS
- RS Stock No.:
- 186-7499
- Mfr. Part No.:
- MBRD640CTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7499
- Mfr. Part No.:
- MBRD640CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 75A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration 2x Common Cathode Pair | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 75A | ||
The Schottky Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Extremely Fast Switching
Extremely Low Forward Drop
Platinum Barrier with Avalanche Guard Rings
Mechanical Characteristics:
Case: Epoxy, Moulded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily solder able
Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
Shipped 75 units per plastic tube
Available in 16 mm Tape and Reel, 2500 units per reel, by adding a "T4'' suffix to the part number
Marking: B620T, B630T, B640T, B650T, B660T
These are Pb-Free Packages
PPAP Capable
NRVBD and SBR Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Extremely Low Forward Drop
Platinum Barrier with Avalanche Guard Rings
Mechanical Characteristics:
Case: Epoxy, Moulded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily solder able
Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
Shipped 75 units per plastic tube
Available in 16 mm Tape and Reel, 2500 units per reel, by adding a "T4'' suffix to the part number
Marking: B620T, B630T, B640T, B650T, B660T
These are Pb-Free Packages
PPAP Capable
NRVBD and SBR Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
