ON Semi 45V 40A, Dual Diode, 3-Pin TO-220 MBR40L45CTG

Stock information currently inaccessible
RS Stock No.:
186-7489
Mfr. Part No.:
MBR40L45CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

45V

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

Enhanced Schottky rectifiers with lower Vf and higher surge to provide lower power loss and higher efficiency.

Low Forward Voltage
Low Power Loss/High Efficiency
High Surge Capacity
175C Operating Junction Temperature
40 A Total (20 A Per Diode Leg)
Guard-Ring for Stress Protection
Mechanical Characteristics:
Case: Epoxy, Molded
Weight (Approximately): 1.9 Grams
Finish: All External Surfaces Corrosion Resistant and Terminal Leads
Lead Temperature for Soldering Purposes:260C Max. for 10 Seconds
Power Supply
Benefit
Better and higher efficiencies
Applications
Power Supply Output Rectification
Power Management
Instrumentation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy