onsemi 60V 3A, Diode, 2-Pin SOD-123HE FSV360FP

Stock information currently inaccessible
RS Stock No.:
186-7474
Mfr. Part No.:
FSV360FP
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123HE

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10.62 (Typ.)ns

Peak Non-Repetitive Forward Surge Current

80A

FSV360FP: Surface Mount Schottky Barrier Rectifier

Low Forward Voltage Drop:
FSV340FP: 0.52 V Maximum at 3 A, TA = 25°C
FSV360FP: 0.65 V Maximum at 3 A, TA = 25°C
Larger Cathode Pad for Improved Power Dissipation
Ultra Thin Profile - Maximum Height of 1.0 mm
High Surge Capacity
Green Mold Compound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy