onsemi 650V 13.5A, Schottky Diode, 3-Pin D2PAK FFSD1065B-F085

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-9286
Mfr. Part No.:
FFSD1065B-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

13.5A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

650A

Non Compliant

COO (Country of Origin):
CN
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.

Max Junction Temperature 175C
No Reverse Recovery / No Forward Recovery
Positive Temperature Coefficient
PPAP capable
Ease of Paralleling
High Surge Current Capacity
Applications
Automotive HEV-EV Onboard Chargers
Automotive HEV-EV DC-DC Converters