onsemi 1200V 32A, Schottky Diode, 3-Pin D2PAK FFSB20120A-F085
- RS Stock No.:
- 185-9231
- Mfr. Part No.:
- FFSB20120A-F085
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-9231
- Mfr. Part No.:
- FFSB20120A-F085
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current | 32A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 1.19kA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current 32A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 1.19kA | ||
Non Compliant
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175°C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery/No Forward Recovery
PPAP Capable
Applications
Automotive HEV−EV Onboard Chargers
Automotive HEV−EV DC−DC Converters
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery/No Forward Recovery
PPAP Capable
Applications
Automotive HEV−EV Onboard Chargers
Automotive HEV−EV DC−DC Converters
