onsemi 30V 500mA, Schottky Diode, 3-Pin X4DFN NSR05301MX4T5G
- RS Stock No.:
- 185-8127
- Mfr. Part No.:
- NSR05301MX4T5G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8127
- Mfr. Part No.:
- NSR05301MX4T5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | X4DFN | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 430mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type X4DFN | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 430mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
- COO (Country of Origin):
- MY
These Schottky diodes are optimized for low forward voltage drop and low leakage current that offers the most optimal power dissipation in applications. They are housed in space saving micro−packaging ideal for space constrained applications.
Smallest Package Available (01005), 0.445mm x 0.24mm
500 mA of Continuous Forward Current
Low Forward Voltage Drop − 430 mV (Typ.) @ IF = 200 mA
Low Reverse Current − 25 μA (Typ.) @ VR = 30 V
Low trr − 9 ns Typical
Low Capacitance − 19 pF Typical
Typical Applications
Mobile and Wearable Devices
LED Boost Converters
Buck and Boost dc−dc Converters
Reverse Voltage and Current Protection
Clamping & Protection
500 mA of Continuous Forward Current
Low Forward Voltage Drop − 430 mV (Typ.) @ IF = 200 mA
Low Reverse Current − 25 μA (Typ.) @ VR = 30 V
Low trr − 9 ns Typical
Low Capacitance − 19 pF Typical
Typical Applications
Mobile and Wearable Devices
LED Boost Converters
Buck and Boost dc−dc Converters
Reverse Voltage and Current Protection
Clamping & Protection
