onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL MBR1020VL

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
184-4819
Mfr. Part No.:
MBR1020VL
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

12.4ns

Peak Non-Repetitive Forward Surge Current

45A

COO (Country of Origin):
TW
Ultra Thin Profile - Maximum Height of 1.08 mm
High Surge Capacity
Green Mold Compound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy