onsemi 70V 70mA, Dual Schottky Diode, 3-Pin SOT-23 SBAS70-04LT1G
- RS Stock No.:
- 184-1506
- Mfr. Part No.:
- SBAS70-04LT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 184-1506
- Mfr. Part No.:
- SBAS70-04LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 70mA | |
| Peak Reverse Repetitive Voltage | 70V | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 100mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 70mA | ||
Peak Reverse Repetitive Voltage 70V | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 100mA | ||
- COO (Country of Origin):
- CN
The Schottky diode is designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. The miniature surface mount package is excellent for hand held and portable applications, where space is limited.
Extremely Fast Switching Speed
Low Forward Voltage 0.75 Volts (Typ) @ IF = 10 mAdc
Low Forward Voltage 0.75 Volts (Typ) @ IF = 10 mAdc
