onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220AB NTSV20U100CTG
- RS Stock No.:
- 184-1070
- Mfr. Part No.:
- NTSV20U100CTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 184-1070
- Mfr. Part No.:
- NTSV20U100CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- CN
The NTSV20U100CTG is our new Dual 20A 100V Very Low Forward Voltage Trench-based Dual Schottky Rectifier. This new technology allows lower forward voltage drop without the high reverse leakage tradeoff experienced with planar schottky rectifiers. This platform also provides very stable switching characteristics over a wide temperature range and is an ideal output rectifer for switching power supplies including Notebook and Netbook Adapters, ATX and Flat Panel
Fine Lithography Trench-based Schottky Technology for Very LowForward Voltage and Low Leakage
Fast Switching with Exceptional Temperature Stability
Low Power Loss and Lower Operating Temperature
Higher Efficiency for Achieving Regulatory Compliance
Low Thermal Resistance
High Surge Capability
Pb-Free Package
Applications:
Switching Power Supplies including Notebook / Netbook Adapters,
ATX and Flat Panel Display
High Frequency and DC-DC Converters
Freewheeling and OR-ing diodes
Reverse Battery Protection
Instrumentation
Fast Switching with Exceptional Temperature Stability
Low Power Loss and Lower Operating Temperature
Higher Efficiency for Achieving Regulatory Compliance
Low Thermal Resistance
High Surge Capability
Pb-Free Package
Applications:
Switching Power Supplies including Notebook / Netbook Adapters,
ATX and Flat Panel Display
High Frequency and DC-DC Converters
Freewheeling and OR-ing diodes
Reverse Battery Protection
Instrumentation
