NEUTRAL Rectifier Diode 1N5821
- RS Stock No.:
- 183-7689
- Mfr. Part No.:
- 1N5821
- Brand:
- NEUTRAL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.31
(exc. VAT)
£0.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.31 |
| 25 - 99 | £0.26 |
| 100 + | £0.24 |
*price indicative
- RS Stock No.:
- 183-7689
- Mfr. Part No.:
- 1N5821
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Product Type | Rectifier Diode | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 380mV | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Product Type Rectifier Diode | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 380mV | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Related links
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH02G65C5XKSA2
- Infineon Rectifier & Schottky Diode Rectifier Diode 3-Pin DD171N16KHPSA2
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WLY
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WL
- STMicroelectronics 100 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPS80H100CWLY
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100AF
