onsemi 600V 30A, Dual Silicon Junction Diode, 3-Pin TO-247 RHRG3060CC
- RS Stock No.:
- 183-7229
- Mfr. Part No.:
- RHRG3060CC
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 183-7229
- Mfr. Part No.:
- RHRG3060CC
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 2.1V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 45ns | |
| Peak Non-Repetitive Forward Surge Current | 325A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 2.1V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 45ns | ||
Peak Non-Repetitive Forward Surge Current 325A | ||
