onsemi 1.2 kV 30 A Diode Switching 2-Pin TO-220AC RHRP30120
- RS Stock No.:
- 183-7156
- Mfr. Part No.:
- RHRP30120
- Brand:
- onsemi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£4.48
(exc. VAT)
£5.38
(inc. VAT)
- RS Stock No.:
- 183-7156
- Mfr. Part No.:
- RHRP30120
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Maximum Forward Voltage Vf | 3.2V | |
| Peak Reverse Recovery Time trr | 85ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Height | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Maximum Forward Voltage Vf 3.2V | ||
Peak Reverse Recovery Time trr 85ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Length 10.67mm | ||
Height 9.65mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 1.2 kV 15 A Hyperfast Diode Switching 2-Pin TO-220AC
- IXYS 1.2 kV 11 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 1.2 kV 5 A Diode Switching 2-Pin TO-220AC STTH512D
- STMicroelectronics 1.2 kV 12 A Diode Switching 2-Pin TO-220AC STTH1212D
- IXYS 1.2 kV 10 A Diode Switching 2-Pin TO-220AC DHG10I1200PA
- IXYS 1.2 kV 17 A Diode Switching 2-Pin TO-220AC DSEI20-12A
- IXYS 1.2 kV 11 A Diode Switching 2-Pin TO-220AC DSEI12-12A
- IXYS 1.2 kV 30 A Diode General Purpose 2-Pin TO-220AC

