onsemi 600V 50A, Rectifier Diode, 2-Pin TO-247 RHRG5060

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.98

(exc. VAT)

£3.58

(inc. VAT)

RS Stock No.:
183-7099
Mfr. Part No.:
RHRG5060
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

500A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy