onsemi 200V 30A, Dual Rectifier Diode, 3-Pin TO-247 RURG3020CC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
183-7055
Mfr. Part No.:
RURG3020CC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

325A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy