ROHM 30V 2A, Dual Schottky Diode, 8-Pin TSMD RB061US-30TR
- RS Stock No.:
- 183-5681
- Mfr. Part No.:
- RB061US-30TR
- Brand:
- ROHM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£627.00
(exc. VAT)
£752.40
(inc. VAT)
- RS Stock No.:
- 183-5681
- Mfr. Part No.:
- RB061US-30TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TSMD | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Type | Schottky | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 20ns | |
| Peak Non-Repetitive Forward Surge Current | 8A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TSMD | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Type Schottky | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 20ns | ||
Peak Non-Repetitive Forward Surge Current 8A | ||
- COO (Country of Origin):
- JP
ROHM's Schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC, Mobile phone and various portable electronics.
Small, power mold type.
Low VF type, highly reliable.
Low VF type, highly reliable.
