ROHM 40V 3A, Schottky Diode, 2-Pin 1006 RB161QS-40T18R
- RS Stock No.:
- 183-5671
- Mfr. Part No.:
- RB161QS-40T18R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5671
- Mfr. Part No.:
- RB161QS-40T18R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | 1006 | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 3A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type 1006 | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 3A | ||
- COO (Country of Origin):
- JP
RB161QS-40 is Schottky Barrier Diode which is packaged in the ultra small SMD1006 package.
Small Silicon package (SMD1006)
Halogen free
Low VF
Halogen free
Low VF
