ROHM 45V 6A, Dual Schottky Diode, 3-Pin DPAK RB098BM-40TL

Stock information currently inaccessible
RS Stock No.:
183-5658
Mfr. Part No.:
RB098BM-40TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-252

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

2x Common Cathode Pair

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
JP
RB098BM-40 is Schottky Barrier Diode for general rectification.

High reliability
Power mold type
Cathode common dual type
Super Low IR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy