ROHM 100V 3A, Schottky Diode, 2-Pin SOD-128 RB058LAM100TR

Stock information currently inaccessible
RS Stock No.:
183-5652
Mfr. Part No.:
RB058LAM100TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-128

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

80A

COO (Country of Origin):
JP
RB058LAM100 is Schottky Barrier Diode for general rectification.

High reliability
Small power mold type
Super low IR