ROHM 500V 1A, Diode, 2-Pin SOD-128 RRU1LAM4STR
- RS Stock No.:
- 183-5632
- Mfr. Part No.:
- RRU1LAM4STR
- Brand:
- ROHM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£174.00
(exc. VAT)
£208.80
(inc. VAT)
- RS Stock No.:
- 183-5632
- Mfr. Part No.:
- RRU1LAM4STR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 500V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 400ns | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 500V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 400ns | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
- COO (Country of Origin):
- JP
RRU1LAM4S is high speed switching rectifying diode for general rectification.
High speed switching
High current overload capacity
High current overload capacity
