ROHM 45V 30A, Schottky Diode, 2-Pin TO-220FN RBQ30TB45BNZC9
- RS Stock No.:
- 183-5625
- Mfr. Part No.:
- RBQ30TB45BNZC9
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5625
- Mfr. Part No.:
- RBQ30TB45BNZC9
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- KR
RBQ30TB45BNZ is Schottky Barrier Diode for general rectification.
Power Mold Type
High reliability
Low IR
High reliability
Low IR
