ROHM 45V 30mA, Dual Schottky Diode, 3-Pin SOT-323FL RB706UM-40TL
- RS Stock No.:
- 183-5541
- Mfr. Part No.:
- RB706UM-40TL
- Brand:
- ROHM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£225.00
(exc. VAT)
£270.00
(inc. VAT)
- RS Stock No.:
- 183-5541
- Mfr. Part No.:
- RB706UM-40TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323FL | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-323FL | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200mA | ||
- COO (Country of Origin):
- JP
RB706UM-40 is Schottky Barrier Diode for High Speed switching.
Ultra small mold type (UMD3F)
High reliability Structure
Super low VF
High reliability Structure
Super low VF

