ROHM 150V 10A, Dual Schottky Diode, 3-Pin DPAK RB088BGE150TL
- RS Stock No.:
- 183-5524
- Mfr. Part No.:
- RB088BGE150TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5524
- Mfr. Part No.:
- RB088BGE150TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration 2x Common Cathode Pair | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
- COO (Country of Origin):
- JP
RB088BGE150 is low VF Schottky barrier diode for general rectification. This is a high-reliability product.
Power Mold Type (TO-252)
Cathode common dual type
High reliability
Super low VF
Cathode common dual type
High reliability
Super low VF
