ROHM 45V 10A, Dual Schottky Diode, 3-Pin DPAK RB085BGE-40TL

Stock information currently inaccessible
RS Stock No.:
183-5501
Mfr. Part No.:
RB085BGE-40TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-252

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

2x Common Cathode Pair

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
JP
RB085BGE-40 is low VF Schottky barrier diode for general rectification. This is a high-reliability product.

Power Mold Type (TO-252)
Cathode common dual type
High reliability
Low VF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy