ROHM 600V 8A, Fast Recovery Epitaxial Diode Diode, 2-Pin TO-220AC RFVS8TJ6SGC9
- RS Stock No.:
- 183-5327
- Mfr. Part No.:
- RFVS8TJ6SGC9
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5327
- Mfr. Part No.:
- RFVS8TJ6SGC9
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Fast Recovery Epitaxial Diode | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 110ns | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Fast Recovery Epitaxial Diode | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 110ns | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
- COO (Country of Origin):
- KR
RFVS8TJ6S is the silicon epitaxial planar type Fast Recovery Diode for PFC.
Hyper fast recovery / Hard recovery type
Ultra low switching loss
High current overload capacity
Ultra low switching loss
High current overload capacity
