ROHM 40V 30mA, Dual Schottky Diode, 3-Pin SOT-323FL RB715UMTL

Stock information currently inaccessible
RS Stock No.:
183-5297
Mfr. Part No.:
RB715UMTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOT-323FL

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

40V

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200mA

COO (Country of Origin):
JP
RB715UM is Schottky Barrier Diode for High Speed switching.

High reliability
Small mold type
Low capacitance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy