ROHM 1200V 5A, Schottky Diode, 2-Pin TO-220AC SCS205KGC

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5277
Mfr. Part No.:
SCS205KGC
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

80A

COO (Country of Origin):
PH