Diodes Inc 45V 2A, Schottky Diode, 2-Pin SMAF B245AF-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
182-7309
Mfr. Part No.:
B245AF-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SMAF

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
CN
The schottky rectifier providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.

Reduced Low Forward Voltage Drop (VF), Better Efficiency and Cooler Operation
Reduced High-temperature Reverse Leakage, Increased Reliability against Thermal Runaway Failure in High Temperature Operation.
Lead-free finish
Halogen and Antimony Free. “Green” Device
Applications
Boost Diodes
Blocking Diodes
Recirculating Diodes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy