Vishay 1000V 1A, Rectifier Rectifier & Schottky Diode, 2-Pin DO-214AC CS1M-E3/I

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-8534
Mfr. Part No.:
CS1M-E3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

COO (Country of Origin):
CN

Vishay Rectifier


The Vishay SMA (DO-214AC) surface mount glass passivated rectifier has a repetitive reverse voltage of 1000VDC and a forward current rating of 1A.

Features and Benefits


• High forward surge capability
• Ideal for automated placement
• Lead (Pb) free component
• Low forward voltage drop
• Low leakage current
• Low profile package
• Meets MSL level 1, per J-STD-020, LF maximum peak of 250°C
• Operating junction temperature ranges between -55°C and 150°C

Applications


• DC/DC converters
• Polarity protection
• Power supplies
• Switching power supplies
• Telecommunication

Certifications


• AEC-Q101 qualified
• E3
• UL94 listed