Vishay 200V 1A, Diode, 2-Pin DO-214BA GF1D-E3/67A

Stock information currently inaccessible
RS Stock No.:
180-8264
Mfr. Part No.:
GF1D-E3/67A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Pin Count

2

Number of Elements per Chip

1

COO (Country of Origin):
TW
The Vishay GF1D series surface mount Schottky rectifier exhibit very low forward voltage drop with low leakage current. It use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.

Operating junction and storage temperature range -65 to +175°C
Ideal for automated placement

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy