onsemi 85V 200mA, Silicon Junction Diode, 3-Pin SOT-23 BAS16
- RS Stock No.:
- 178-7604
- Mfr. Part No.:
- BAS16
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 178-7604
- Mfr. Part No.:
- BAS16
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 85V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 6ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 85V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 6ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
This ON Semiconductor small signal diode is a simple component generally used in electronic circuits, often used where small currents or high frequencies are involved. The key function of a diode is to control the direction of the current. The current passing through a diode can only go in one direction, called the forward direction.
This product is for general usage and suitable for many different applications. This high conductance fast diode part complies to Pb-free and Halide free, it uses silicon junction diode technology.
What is this products pin count?
3 Pin
What is the maximum repetitive reverse voltage?
85V
This product is for general usage and suitable for many different applications. This high conductance fast diode part complies to Pb-free and Halide free, it uses silicon junction diode technology.
What is this products pin count?
3 Pin
What is the maximum repetitive reverse voltage?
85V
