Nexperia 30V 200mA, Dual Schottky Diode, 6-Pin SOT-363 BAT74S,115
- RS Stock No.:
- 178-7103
- Mfr. Part No.:
- BAT74S,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 178-7103
- Mfr. Part No.:
- BAT74S,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Isolated | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky Barrier | |
| Peak Reverse Recovery Time | 5ns | |
| Peak Non-Repetitive Forward Surge Current | 600mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Isolated | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky Barrier | ||
Peak Reverse Recovery Time 5ns | ||
Peak Non-Repetitive Forward Surge Current 600mA | ||
- COO (Country of Origin):
- CN
The Nexperia BAT74S is a planar Schottky barrier dual diode with an integrated guard ring for stress protection. Two electrically isolated Schottky barrier diodes encapsulated in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package.
Low forward voltage
Low capacitance
AEC-Q101 qualified
Low capacitance
AEC-Q101 qualified
