Nexperia 15V 30mA, Triple Schottky Diode, 6-Pin SOT-363 1PS88SB82,115

Stock information currently inaccessible
RS Stock No.:
178-7088
Mfr. Part No.:
1PS88SB82,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

6

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

3

Diode Technology

Schottky

COO (Country of Origin):
MY