onsemi 35V 16A, Schottky Diode, 2-Pin TO-220 MBR1635G

Stock information currently inaccessible
RS Stock No.:
178-4769
Mfr. Part No.:
MBR1635G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

35V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

630mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy