onsemi 15V 25A, Schottky Diode, 3-Pin D2PAK MBRB2515LG
- RS Stock No.:
- 178-4742
- Mfr. Part No.:
- MBRB2515LG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 tube of 50 units)*
£114.40
(exc. VAT)
£137.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £2.288 | £114.40 |
| 250 - 450 | £1.906 | £95.30 |
| 500 + | £1.858 | £92.90 |
*price indicative
- RS Stock No.:
- 178-4742
- Mfr. Part No.:
- MBRB2515LG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 25A | |
| Peak Reverse Repetitive Voltage | 15V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 25A | ||
Peak Reverse Repetitive Voltage 15V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
