onsemi 200V 4A, Dual Diode, 8-Pin DFN NRVHP420MFDWFT1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-4466
Mfr. Part No.:
NRVHP420MFDWFT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DFN

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

40ns

Peak Non-Repetitive Forward Surge Current

40A

COO (Country of Origin):
MY
This ultrafast rectifier in the dual flag SO−8 flat lead package offers designers a unique degree of versatility and design freedom. The two devices are electrically independent and can be used separately, as common cathode, as common anode or in series as a function of board level layout. The exposed pad design provides low thermal resistance.

New Package Provides Capability of Inspection and Probe After Board Mounting
Low Forward Voltage Drop
175°C Operating Junction Temperature
NRV Prefix for Automotive anD Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These are Pb-Free and Halide-Free Devices