onsemi 650V 23A, SiC Schottky Diode, 2-Pin TO-247 FFSH1665A
- RS Stock No.:
- 178-4266
- Mfr. Part No.:
- FFSH1665A
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4266
- Mfr. Part No.:
- FFSH1665A
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current | 23A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Non-Repetitive Forward Surge Current | 1kA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 23A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 1kA | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 16 A, 650 V, D1, TO-247-2L
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 16 A, 650 V, D1, TO-247-2L
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
