ROHM 60V 1A, Schottky Diode, 2-Pin PMDTM, SOD-128 RB168LAM-60TR

Stock information currently inaccessible
RS Stock No.:
178-0519
Mfr. Part No.:
RB168LAM-60TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

PMDTM, SOD-128

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

40A

COO (Country of Origin):
JP
RB168LAM-60 is Schottky Barrier Diode for general rectification.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy