ROHM 350V 20A, Silicon Junction Diode, 2 + Tab-Pin TO-220FN RFUH20TB3SNZC9
- RS Stock No.:
- 178-0507
- Mfr. Part No.:
- RFUH20TB3SNZC9
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-0507
- Mfr. Part No.:
- RFUH20TB3SNZC9
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 350V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 + Tab | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 350V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 + Tab | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- JP
ROHM Diode
The ROHM TO-220FN 2+ tab-pin super-fast recovery diode has a repetitive reverse voltage of 350VDC and a forward current rating of 20A. It is a silicon epitaxial planar structure diode. This diode is applicable for general rectification purpose.
Features and Benefits
• High current overload capacity
• Operating junction temperature ranges between -55°C and 150°C
• Ultra-low switching loss
• Operating junction temperature ranges between -55°C and 150°C
• Ultra-low switching loss
