ROHM 430V 10A, Silicon Junction Diode, 2 + Tab-Pin TO-220FN RFUH10TB4SNZC9
- RS Stock No.:
- 178-0490
- Mfr. Part No.:
- RFUH10TB4SNZC9
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-0490
- Mfr. Part No.:
- RFUH10TB4SNZC9
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 430V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 + Tab | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 80A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 430V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 + Tab | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 80A | ||
- COO (Country of Origin):
- JP
RFUH10TB4SNZ is an ultra low switching loss fast recovery diode for general rectification.
Low switching loss
High current overload capacity
High current overload capacity
